This straight, male RF coaxial connector features a 50 Ohm impedance and a maximum frequency of 6GHz. Constructed with a brass body and center contact, both plated in gold over nickel over copper, it offers a durable PTFE dielectric and a voltage rating of 170V. Designed for cable mounting with a clamp/solder termination, this connector supports 500 mating cycles and has a VSWR of 1.1.
TE Connectivity 1-1634000-0 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 4.5mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 10.9mm |
| Material | Brass |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Box |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Greenpar |
| Termination | Solder |
| Voltage Rating | 170V |
| VSWR | 1.1 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1634000-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.