Male RF coaxial connector with a straight, cable mount orientation. Features a 50 Ohm impedance and a maximum operating frequency of 6GHz. Constructed with a brass body and contact material, both plated with gold. The dielectric is PTFE, and the connector offers 500 mating cycles. Rated for 170V and operating temperatures from -55°C to 155°C, this connector is RoHS compliant.
TE Connectivity 1-1634001-0 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Greenpar |
| Termination | Crimp |
| Voltage Rating | 170V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1634001-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.