RF Coaxial Connector, MMCX type, 50 Ohm impedance, Straight orientation, cable mount, free hanging. Features brass body with gold plating, copper center contact with gold plating, and PTFE dielectric. Rated for 500 mating cycles, 6GHz maximum frequency, and 170V voltage. Operates within a temperature range of -55°C to 155°C. RoHS compliant.
TE Connectivity 1-1634005-0 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Housing Color | Gold |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Greenpar |
| Termination | Solder |
| Voltage Rating | 170V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1634005-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.