Male MMCX RF connector with 50 Ohm impedance and straight orientation. Features brass body and contact material, both plated with gold, and a PTFE dielectric. Designed for solder termination with a maximum frequency of 6GHz and a voltage rating of 170V. Operates within a temperature range of -55°C to 155°C, offering 500 mating cycles. This through-hole mount connector is RoHS and ELV compliant.
TE Connectivity 1-1634007-0 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bag |
| PCB Mounting Orientation | Vertical |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Greenpar |
| Termination | Solder |
| Voltage Rating | 170V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1634007-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.