RF Coaxial Connector, MMCX, Straight, Male, 50 Ohm impedance, operating up to 6GHz. Features gold-plated brass body and copper contacts with gold plating, and a PTFE dielectric. Designed for panel, bulkhead, and front-side nut mounting with solder termination. Rated for 170V and 500 mating cycles, with an operating temperature range of -55°C to 155°C. RoHS compliant.
TE Connectivity 1-1634008-0 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Greenpar |
| Termination | Solder |
| Voltage Rating | 170V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1634008-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.