
25-position, 2-row D-subminiature plug connector with straight, through-hole mounting. Features brass signal contacts with 15µ" gold plating and tin plating, a 3A current rating, and a 250V DC voltage rating. Steel shell and body construction with black housing and thermoplastic dielectric material, rated UL94 V-0 for flammability. Includes mating connector lock and retention, with PCB mount retention for vertical mounting on 1.57mm thick PCBs.
TE Connectivity 1-1634220-2 technical specifications.
| Approvals | UL |
| Body Material | Steel |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Post Length | 4.3mm |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 12.55mm |
| Dielectric Material | Thermoplastic |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 53.1mm |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 2.77mm |
| Plating | Nickel |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Shell Size | 3 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 12.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-1634220-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.