37-contact male D-subminiature connector, straight orientation, solder termination. Features brass contacts with gold plating, a 3A current rating, and a 250V voltage rating. Thermoplastic dielectric material with UL94 V-0 flammability rating. Steel shell, black color, through-hole mount with PCB mounting retention. Operating temperature range of -55°C to 105°C.
TE Connectivity 1-1634221-2 technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 4.3mm |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 12.55mm |
| Dielectric Material | Thermoplastic |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 69.4mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Tray |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.77mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Shell Size | 4 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 12.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-1634221-2 to view detailed technical specifications.
No datasheet is available for this part.