
37-position, 2-row female D-subminiature connector with straight, through-hole mounting and vertical PCB orientation. Features gold-plated bronze signal contacts with a 2.77mm pitch and 4.3mm contact post length, rated for 3A current and 250V. Black steel shell housing with UL94 V-0 flammability rating and a maximum operating temperature of 105°C. Includes mating connector lock and PCB mount retention.
TE Connectivity 1-1634225-2 technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 4.3mm |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 12.55mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 69.4mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.77mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 12.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-1634225-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
