15-position male D-subminiature connector with right-angle orientation and solder termination. Features brass signal contacts with gold and tin plating, a steel shell, and a black thermoplastic dielectric. Rated for 250V DC and 5A current, operating between -55°C and 105°C. UL recognized and RoHS compliant, with a UL94 V-0 flammability rating.
TE Connectivity 1-1634581-2 technical specifications.
| Approvals | UL |
| Body Material | Steel |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 20.88mm |
| Dielectric Material | Thermoplastic |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 39.2mm |
| Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 70 |
| Packaging | Tray |
| Pitch | 2.77mm |
| Plating | Tin, Steel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Shell Size | A |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 13.57mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1634581-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.