37-position, 2-row male D-subminiature connector with right-angle, through-hole mounting. Features brass contacts with gold and tin plating, rated for 5A current and 250V working voltage. The black, metal shell is constructed from steel with tin plating, and the connector operates within a -55°C to 105°C temperature range. It is RoHS compliant and meets UL94 V-0 flammability rating.
TE Connectivity 1-1634583-2 technical specifications.
| Body Material | Metal |
| Body Plating | Tin |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Current Rating | 5A |
| Depth | 20.88mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 69.5mm |
| Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Packaging | Tray |
| Pitch | 2.77mm |
| Plating | Tin, Steel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HD-20 |
| Shell Material | Steel |
| Shell Size | 4 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 13.57mm |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1634583-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.