Right angle RF coaxial connector for cable mounting, featuring a 50 Ohm impedance and a maximum operating frequency of 6GHz. Constructed with brass body and contact materials, both plated with gold over nickel over copper. Utilizes a PTFE dielectric for reliable performance. Rated for 500 mating cycles and a voltage of 170V, with an operating temperature range of -55°C to 155°C. Solder termination ensures secure connection.
TE Connectivity 1-1634591-0 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 9mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 7mm |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 170V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1634591-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.