
Right-angle, female coaxial connector for 50 Ohm impedance applications, operating from DC to 4 GHz. Features brass contacts with gold plating and a zinc body with nickel plating. Designed for cable-to-board connectivity, this connector mounts to a panel and utilizes solder termination for coaxial wire/cable types. It offers a wide operating temperature range of -67°C to 185°C and is RoHS compliant.
TE Connectivity 1-1634612-0 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Color | Black |
| Connector System | Cable-to-Board |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 14.7mm |
| Dielectric Material | Polyethylene |
| ELV | Compliant |
| Frequency | 4GHz |
| Gender | Female |
| Housing Color | Black |
| Impedance | 50R |
| Insulation Material | Polyethylene |
| Length | 34.9mm |
| Max Frequency | 4GHz |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -67°C |
| Mount | Panel |
| Number of Positions | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| PCB Mount Retention | With |
| PCB Thickness | 0.13inch |
| Plating | Nickel |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BNC |
| Tail Length | 4.4mm |
| Termination | Solder |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1634612-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
