Shrouded Header, Right Angle, Through-Hole mount, featuring 10 positions and 10 poles with a 2.54mm pitch. Male pin contacts made of brass with gold plating offer a 1A current rating. The black polyester housing is UL94 V-0 flammability rated and operates within a -40°C to 105°C temperature range. Termination is via solder.
TE Connectivity 1-1634689-0 technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.228inch |
| Contact Plating | Gold |
| Contact Post Length | 3.02mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 13.18mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Lead Length | 3.02mm |
| Lead Pitch | 2.54mm |
| Length | 20.32mm |
| Material | Polyester |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 320 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMP-LATCH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1634689-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.