11-position, single-row vertical header with a 2.5mm pitch. Features brass contacts with tin-lead plating, offering a rectangular tab contact shape. The PBT insulation material and housing are green, with a UL94 V-0 flammability rating. Designed for through-hole mounting with solder termination.
TE Connectivity 1-164713-1 technical specifications.
| Color | Green |
| Contact Finish - Mating | Tin-Lead |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Contact Shape | Rectangular |
| Contact Type | Tab |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Green |
| Insulation Color | Green |
| Insulation Material | PBT |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1500 |
| Packaging | Bulk |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Mini-Match |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-164713-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.