TE Connectivity 1-164854-1 technical specifications.
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Number of Positions | 11 |
| Orientation | Vertical |
| Packaging | Box |
| PCB Mounting Orientation | Vertical |
| Pitch | 5mm |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-164854-1 to view detailed technical specifications.
No datasheet is available for this part.