Board-to-board connector with 140 positions and 140 contacts, featuring a 0.8mm pitch and 2 rows. This male connector offers a 1.25A contact current rating with gold-plated bronze contacts and a 0.25um plating thickness. Designed for vertical orientation with SMD/SMT termination, it operates within a temperature range of -85°C to 257°C and has a stack height of 0.197 inches. The connector system includes a boss for enhanced mounting.
TE Connectivity 1-1658013-5 technical specifications.
| Boss | Yes (With) |
| Connector System | Board-to-Board |
| Contact Current Rating | 1.25A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| ELV | Compliant |
| Gender | Male |
| Height | 4.06mm |
| Housing Color | Black |
| Impedance | 50R |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Number of Contacts | 140 |
| Number of Positions | 140 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 20 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.8mm |
| Plating Thickness | 0.25um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 4.73mm |
| Selectively Loaded | Differential Load |
| Stack Height | 0.197inch |
| Stackable | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1658013-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.