28-position, 2-row board-to-board connector with a 0.8mm pitch and 1.25A contact current rating. Features gold-plated bronze square contacts and a 50-ohm impedance. This vertical, male connector offers a 4.02mm row spacing and 18.36mm height, with a stack height of 0.748 inches. It is designed for SMD/SMT termination and operates within a temperature range of -85°C to 257°C.
TE Connectivity 1-1658048-1 technical specifications.
| Boss | Yes (With) |
| Connector System | Board-to-Board |
| Contact Current Rating | 1.25A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| ELV | Compliant |
| Gender | Male |
| Height | 18.36mm |
| Housing Color | Black |
| Impedance | 50R |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 36 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 4.02mm |
| Selectively Loaded | Differential Load |
| Stack Height | 0.748inch |
| Stackable | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1658048-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.