112-position, 2-row shrouded header receptacle with 0.8mm pitch, designed for board-to-board applications. Features gold-plated bronze contacts with a 1.25A current rating and a 3.05mm height. This vertical, top-entry surface mount component offers mating alignment and bosses for secure connection. Operating temperature range from -85°C to 257°C, with RoHS and ELV compliance. Supplied in tray packaging.
TE Connectivity 1-1658486-4 technical specifications.
| Boss | Yes (With) |
| Connector System | Board-to-Board |
| Contact Current Rating | 1.25A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Female |
| Height | 3.05mm |
| Housing Color | Black |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Surface Mount |
| Number of Positions | 112 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 22 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.136371inch |
| Selectively Loaded | Fully |
| Series | Mictor SB |
| Stackable | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1658486-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.