40-position, 2-row right-angle shrouded header with a 2.54mm pitch for wire-to-board applications. Features tin-plated copper contacts, a blue thermoplastic housing, and a 1A current rating. Designed for through-hole mounting with a 2.5mm lead length and a maximum operating temperature of 125°C. Compliant with UL, CSA, ELV, and RoHS standards, with a UL94 V-0 flammability rating.
TE Connectivity 1-1658525-3 technical specifications.
| Approvals | UL, CSA |
| Circuit Application | Signal |
| Color | Blue |
| Connector System | Wire-to-Board |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 7.11mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Blue |
| Lead Length | 2.5mm |
| Length | 56.03mm |
| Material | Thermoplastic |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Cable |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | 622 |
| Termination | IDT |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1658525-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.