TE Connectivity 1-1658525-5 technical specifications.
| Color | Blue |
| Contact Plating | Tin |
| Mount | Through Hole |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | 622 |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1658525-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.