Right-angle, 10-position, single-row wire-to-board connector featuring male pin contacts with gold plating over bronze for superior conductivity. This FFC/FPC connector system offers mating alignment, locking, and retention for secure connections, with a 2.54mm pitch and through-hole mounting. Constructed with a blue nylon housing and insulation, it meets UL94 V-0 flammability rating and is RoHS and ELV compliant.
TE Connectivity 1-1658548-5 technical specifications.
| Connector System | Wire-to-Board |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Blue |
| Insulation Color | Blue |
| Insulation Material | Nylon |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Plating Thickness | 0.76um |
| RoHS Compliant | Yes |
| Series | FlexPac |
| Tail Length | 0.1inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1658548-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.