44-position, 2-row vertical header with 2.54mm pitch and 2.54mm row spacing. Features forked bronze contacts with gold plating and 0.762um plating thickness. Designed for ribbon wire/cable type with IDC termination and a -65°C to 105°C operating temperature range. UL and CSA approved, UL94 V-0 flammability rating, and RoHS compliant.
TE Connectivity 1-1658624-3 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Forked |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Diameter | -0.94mm |
| Length | 60.45mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Box |
| Pitch | 2.54mm |
| Plating Thickness | 0.762um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | AMP-LATCH |
| Shrouded | No (Without) |
| Termination | IDC |
| Width | 7.49mm |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1658624-3 to view detailed technical specifications.
No datasheet is available for this part.