Standard density card edge connector with 15 positions and 2 rows, featuring a 2.54mm pitch and 5.08mm row spacing. Vertical orientation with solder termination and thru-hole mounting. Contact material is bronze with gold, tin, and matte plating, offering 3um plating thickness. Housing is green, UL94 V-0 flammability rated, and compliant with ELV and RoHS standards.
TE Connectivity 1-166089-5 technical specifications.
| Connector System | Board-to-Board |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 0.13inch |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.53inch |
| Housing Color | Green |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Plating Thickness | 3um |
| RoHS Compliant | Yes |
| Row Spacing | 5.08mm |
| Selectively Loaded | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-166089-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.