TE Connectivity 1-166500-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 2.84mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | -1.37mm |
| Lead Free | Not Applicable |
| Length | 12.7mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 392000 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Series | AMPMODU |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-166500-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.