TE Connectivity 1-166569-0 technical specifications.
| Color | Grey |
| Depth | 23.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 90mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Mount | Panel |
| Number of Columns | 16 |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tray |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | Eurocard |
| Shrouded | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-166569-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.