TE Connectivity 1-166591-0 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 10 |
| Contact Gender | FEMALE |
| Manufacturer Series | 166591 |
| Mounting Style | RIGHT ANGLE |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 1-166591-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.