10-position, 2-row female header with 2.54mm pitch and 5.08mm row spacing. Features straight, through-hole mounting for vertical PCB orientation. Constructed with bronze contacts plated in tin (3um), housed in green glass insulation. Rated UL94 V-0 for flammability and RoHS compliant. Designed for 1.82mm card thickness with 0.13inch contact post length.
TE Connectivity 1-166774-0 technical specifications.
| Card Thickness | 1.82mm |
| Color | Green |
| Connector System | Board-to-Board |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 0.13inch |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.53inch |
| Housing Color | Green |
| Insulation Material | Glass |
| Lead Free | Not Applicable |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 2.54mm |
| Plating Thickness | 3um |
| RoHS Compliant | Yes |
| Row Spacing | 5.08mm |
| Selectively Loaded | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-166774-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.