10-conductor ribbon cable, 28AWG, featuring a 1.27mm pitch and unshielded construction. This grey cable utilizes tin-plated copper conductors with 7 strands per conductor, each 36AWG, and is insulated with PVC. Rated for 300V AC and 2A current, it operates between -20°C and 105°C, with UL and CSA approvals. The cable is supplied on tape and reel, offering a length of 2952.75 feet.
TE Connectivity 1-167019-0 technical specifications.
| Approvals | UL, CSA |
| Cable Pitch | 1.27mm |
| Capacitance | 60pF |
| Color | Grey |
| Conductor Material | Copper, Tin |
| Current Rating | 2A |
| ELV | Compliant |
| Height | 0.93mm |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 2952.75foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 10 |
| Number of Strands | 7 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Strand Size | 36AWG |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Width | 12.36mm |
| Wire/Cable Diameter | 0.486inch |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-167019-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.