14-conductor ribbon cable, 28AWG, featuring a 1.27mm pitch. Constructed with tin-plated copper conductors, each strand is 36AWG, and the insulation material is PVC. This unshielded cable offers a 2A current rating and a maximum operating temperature of 105°C, with a voltage rating of 300V AC. Approvals include UL and CSA, and it is RoHS compliant.
TE Connectivity 1-167019-4 technical specifications.
| Approvals | UL, CSA |
| Capacitance | 60pF |
| Color | Grey |
| Conductor Material | Copper, Tin |
| Current Rating | 2A |
| Depth | 17.44mm |
| ELV | Compliant |
| Height | 0.93mm |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 650m |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 14 |
| Number of Strands | 7 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Strand Size | 36AWG |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Width | 0.687inch |
| Wire/Cable Diameter | 17.44mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-167019-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.