TE Connectivity 1-1670559-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Gender | Male |
| Length | 57mm |
| Max Operating Temperature | 338°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Number of Signal Positions | 2 |
| Orientation | Straight |
| Package Quantity | 70 |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 20mm |
| Radiation Hardening | No |
| Sealable | Yes (With) |
| Shielding | Unshielded |
| Width | 49mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1670559-1 to view detailed technical specifications.
No datasheet is available for this part.