Automotive wire housing, 18-position female connector with a straight orientation. Features a PBT body material, black color, and a 3.5mm pitch with 6.5mm row spacing. Designed for signal circuit applications, this hybrid connector operates from -13°C to 257°C and is UL94 HB flammability rated. It is sealable and polarized, with a mating tab width of 0.047 inches.
TE Connectivity 1-1670782-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Device |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 33.3mm |
| Hybrid Connector | Yes |
| Length | 2.374inch |
| Mating Tab Width | 0.047inch |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -13°C |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 420 |
| Packaging | Loose Piece |
| Pitch | 3.5mm |
| Polarized | Yes |
| Row Spacing | 6.5mm |
| Sealable | Yes (With) |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1670782-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.