8-position, 2-row straight cable mount wire housing for signal applications. Features a black PBT body with tin plated contacts, designed for wire-to-wire connection. This polarized, sealable connector offers IP67 rating and operates within a -40°C to 140°C temperature range. UL94 V-0 flammability rating and RoHS compliant.
TE Connectivity 1-1670894-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 1.23inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 2.13inch |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Box |
| Pitch | 6mm |
| Polarized | Yes |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 25.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1670894-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.