TE Connectivity 1-1671205-3 technical specifications.
| Color | Black |
| ELV | Compliant |
| Number of Ports | 6 |
| Packaging | Bag |
| Preloaded | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1671205-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.