TE Connectivity 1-1672156-4 technical specifications.
| Coil Resistance | 5.1kR |
| Contact Current Rating | 35A |
| Contact Material | Silver, Cadmium |
| Depth | 46.2mm |
| Length | 51.6mm |
| Mount | Brackets |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1672156-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.