Right-angle, 3-port USB receptacle connector for cable-to-panel applications. Features 12 contacts with copper alloy, gold-plated contacts rated for 1A. Designed for panel mounting with through-hole termination and a 2.5mm pitch. Operates across a wide temperature range of -67°C to 185°C, with a UL94 V-0 flammability rating.
TE Connectivity 1-1674451-3 technical specifications.
| Circuit Application | Power |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Natural |
| Insulation Color | Natural |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -67°C |
| Mount | Panel |
| Number of Contacts | 12 |
| Number of Ports | 3 |
| Number of Positions | 12 |
| Orientation | Right Angle |
| Packaging | Tray |
| PCB Thickness | 0.039inch |
| Pitch | 2.5mm |
| Plating | Bright, Tin, Lead |
| Plating Thickness | 0.305um |
| RoHS Compliant | No |
| Tail Length | 0.102inch |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-1674451-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.