TE Connectivity's shielded wire features a DC current rating of 1.92A and a DC resistance of 44mR. The wire has a length of 6.3mm and a tolerance of 20%. It is packaged on tape and reel and is RoHS compliant.
TE Connectivity 1-1676952-3 technical specifications.
| DC Current | 1.92A |
| DC Resistance (DCR) | 44mR |
| Depth | 6.3mm |
| Inductance | 3.3uH |
| Length | 6.3mm |
| Military Standard | Not |
| Packaging | Tape and Reel |
| Resistance | 0.044R |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1676952-3 to view detailed technical specifications.
No datasheet is available for this part.