
TE Connectivity 1-1695790-0 technical specifications.
| Color | Blue |
| ELV | Compliant |
| Mode | Multimode |
| Mount | Panel, Flanges |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1695790-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.