Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Designed for 20-22AWG wire, it offers a 5A maximum current rating and operates within a -22°C to 221°C temperature range. Constructed from bronze with tin plating, this unshielded contact measures 19mm in length, 3.9mm in height, and 3.1mm in depth, with a 0.095-inch insulation diameter. It is RoHS and ELV compliant, supplied in tape and reel packaging.
TE Connectivity 1-170291-4 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 3.1mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3.9mm |
| Insulation Diameter | 0.095inch |
| Lead Free | Not Applicable |
| Length | 19mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-170291-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.