
Two-position, wire-to-wire male connector featuring a PBT body and polyamide insulation. Designed for signal applications, this black connector has a 0.157-inch pitch and accepts 0.047-inch mating tabs. Operating temperature range is -40°C to 125°C. It is RoHS compliant and sealable.
TE Connectivity 1-1703498-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Gender | Male |
| Height | 0.589inch |
| Hybrid Connector | No |
| Insulation Material | Polyamide |
| Length | 14.8mm |
| Material | PBT, Polybutylene |
| Mating Tab Width | 0.047inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1500 |
| Packaging | Box |
| Pitch | 0.157inch |
| Polarized | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | MCON 1.2 |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 1.732inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1703498-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
