
Two-position, wire-to-wire connector housing with a 6mm pitch, designed for straight, cable-mount, free-hanging applications. Features a PBT body material in brown, accommodating two male tab contacts with a 0.11-inch mating width. This polarized, sealable housing operates within a -40°C to 130°C temperature range and is suitable for signal circuit applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1703543-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Brown |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| ELV | Compliant |
| Gender | Male |
| Height | 0.673inch |
| Housing Color | Brown |
| Hybrid Connector | No |
| Length | 0.858inch |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 6mm |
| Polarized | Yes |
| Radiation Hardening | No |
| Sealable | Yes (With) |
| Series | Standard Power Timer |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 48.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1703543-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
