2-position, 6mm pitch wire housing for signal applications. This straight, cable mount connector features a PBT body material and a black color. It operates within a temperature range of -40°C to 140°C and is UL94 V-0 flammability rated. The housing is polarized, sealable, and designed for wire-to-wire connectivity.
TE Connectivity 1-1703839-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.748inch |
| Hybrid Connector | No |
| Length | 1.0866inch |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Box |
| Pitch | 6mm |
| Polarized | Yes |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Width | 48.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1703839-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.