2-position, 1-row wire housing for signal applications, featuring a 6mm pitch and male gender. This panel-mount connector system is wire-to-wire, utilizing tab contacts and offering a crimp termination method. Constructed from PBT with a black color, it boasts a UL94 V-0 flammability rating and IP67 sealing for robust performance. Operating within a temperature range of -40°C to 140°C, this polarized housing is designed for automotive environments.
TE Connectivity 1-1703841-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 1.1732inch |
| Hybrid Connector | No |
| Length | 1.4764inch |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 450 |
| Packaging | Box |
| Pitch | 6mm |
| Polarized | Yes |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Heavy Duty Sealed Connector Series (HDSCS), MCP 2.8 |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 48.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1703841-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.