TE Connectivity 1-1705300-6 technical specifications.
| Circuit Application | Signal |
| Contact Current Rating | 500mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Contact Retention | No (Without) |
| Durability | 5000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 1450 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1705300-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.