
Modular connector, RJ22 jack, featuring 6 contacts and 6 positions. This right-angle, down-oriented component offers a 1.5A current rating and 150V AC voltage rating. Constructed with a polyester housing and bronze contacts with gold plating, it is designed for solder termination and supports 750 mating cycles. The connector is UL94 V-0 flammability rated and RoHS compliant.
TE Connectivity 1-1705950-1 technical specifications.
| Body Plating | Tin |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 18.1mm |
| Direction | Down |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Length | 13.2mm |
| Material | Polyester |
| Mating Cycles | 750 |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Positions Loaded | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 240 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Tail Length | 0.122inch |
| Termination | Solder |
| Voltage Rating (AC) | 150V |
| Width | 11.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1705950-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
