Right-angle, female modular jack with 6 positions and 6 contacts. Features bronze contacts with gold plating (0.15um) for reliable connectivity. Designed for PCB mounting with a 1.6mm thickness and a 2.54mm pitch. Offers a 1.5A max current rating and UL94 V-0 flammability rating. This unshielded connector has a black housing and a down-facing orientation.
TE Connectivity 1-1705950-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 13.2mm |
| Direction | Down |
| Element Configuration | Single |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Length | 18.1mm |
| Max Current Rating | 1.5A |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 240 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Plating | Gold |
| Plating Thickness | 0.15um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Tail Length | 0.122inch |
| Termination | Solder |
| Width | 11.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1705950-2 to view detailed technical specifications.
No datasheet is available for this part.