
This 6-position, male wire-to-wire connector housing features a straight, panel mount orientation with a natural color. It utilizes female socket crimp contacts made of tin-plated bronze, rated for 13A and 250V AC. The housing is constructed from UL94 V-2 rated material, is RoHS compliant, and has a pitch of 0.202 inches. Designed for wire gauges from 20 to 14 AWG, this connector is supplied in a bag of 500 units.
TE Connectivity 1-171196-0 technical specifications.
| Approvals | CSA |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Type | Female Socket |
| Current Rating | 13A |
| Depth | 21.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Height | 21.6mm |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 19.4mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Panel Thickness | 1.65mm |
| Pitch | 0.202inch |
| Primary Type | CONNECTOR |
| RoHS Compliant | Yes |
| Row Spacing | 6.1inch |
| Sealable | No (Without) |
| Series | MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 250V |
| Width | 16.51mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-171196-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
