TE Connectivity 1-171366-1 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-171366-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.