TE Connectivity 1-171370-2 technical specifications.
| Color | Black |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Diameter | 2mm |
| Length | 1.25inch |
| Material | Phenolic |
| Mount | Free Hanging |
| Number of Circuits | 3 |
| Number of Positions | 3 |
| Package Quantity | 500 |
| Packaging | Bag |
| Polarized | Yes |
| Preloaded | No |
| Wire/Cable Diameter | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-171370-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.