
TE Connectivity 1-171706-1 technical specifications.
| Body Material | Nylon |
| Color | Natural |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Insulation | Insulated |
| Lead Free | Not Applicable |
| Length | 9.1mm |
| Material | Nylon |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AMPIP |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-171706-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.