8-position, 2-row, straight, wire-to-wire connector housing with a 2.5mm pitch and 3.75mm row spacing. Features a black, UL94 V-0 flammability rated, halogen-free housing for cable mounting. Designed for female socket crimp contacts, operating between -67°C and 221°C. This RoHS compliant component is supplied in a bag of 500 units.
TE Connectivity 1-1717834-4 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Halogen Free |
| Height | 0.787inch |
| Housing Color | Black |
| Length | 11.4mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 2.5mm |
| Preloaded | No |
| RoHS Compliant | Yes |
| Row Spacing | 3.75mm |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic D-2100 |
| Termination | Crimp |
| VDE Tested | No |
| Width | 12.98mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1717834-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.